1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-02-10J

DigiKey Part Number
399-10647-ND
Manufacturer
Manufacturer Product Number
SC-02-10J
Description
CMC 1MH 2A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-02-10J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.984" L x 0.787" W (25.00mm x 20.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.79000€3.79
10€3.42300€34.23
25€3.28640€82.16
80€3.11888€249.51
160€3.02219€483.55
320€2.92809€936.99
560€2.85398€1,598.23
1.040€2.77387€2,884.82
Manufacturers Standard Package
Unit Price without VAT:€3.79000
Unit Price with VAT:€4.54800