



SC-01-20G | |
|---|---|
DigiKey Part Number | 399-10630-ND |
Manufacturer | |
Manufacturer Product Number | SC-01-20G |
Description | CMC 2MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-01-20G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.39300 | €13.93 |
| 25 | €1.33840 | €33.46 |
| 50 | €1.29820 | €64.91 |
| 100 | €1.25880 | €125.88 |
| 300 | €1.19840 | €359.52 |
| 500 | €1.17114 | €585.57 |
| 1.000 | €1.13494 | €1,134.94 |
| 5.000 | €1.05451 | €5,272.55 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |

