
SBT-0210 | |
|---|---|
DigiKey Part Number | 399-SBT-0210-ND |
Manufacturer | |
Manufacturer Product Number | SBT-0210 |
Description | FIXED IND 10UH 500MA 20 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 500 mA 20mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SBT-0210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±50% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.118" W (7.50mm x 3.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.54400 | €5.44 |
| 25 | €0.50360 | €12.59 |
| 50 | €0.47480 | €23.74 |
| 100 | €0.44760 | €44.76 |
| 250 | €0.41408 | €103.52 |
| 500 | €0.39042 | €195.21 |
| 1.000 | €0.36813 | €368.13 |
| 2.500 | €0.34065 | €851.62 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

