



SBC8-6R8-862 | |
|---|---|
DigiKey Part Number | 399-18968-ND |
Manufacturer | |
Manufacturer Product Number | SBC8-6R8-862 |
Description | FIXED IND 6.8UH 8.6A 20 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 8.6 A 20mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC8-6R8-862 Models |
Category | Current - Saturation (Isat) 13.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.748" (19.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €1.03603 | €932.43 |
| Unit Price without VAT: | €1.03603 |
|---|---|
| Unit Price with VAT: | €1.24324 |

