



SBC8-103-251 | |
|---|---|
DigiKey Part Number | 399-20804-ND |
Manufacturer | |
Manufacturer Product Number | SBC8-103-251 |
Description | FIXED IND 10MH 250MA 6.9 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 250 mA 6.9Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC8-103-251 Models |
Category | Current - Saturation (Isat) 360mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.9Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.886" (22.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 50 | €1.37640 | €68.82 |
| 100 | €1.29790 | €129.79 |
| 1.000 | €1.06792 | €1,067.92 |
| 5.000 | €0.94339 | €4,716.95 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.30400 |

