



SBC3-471-491 | |
|---|---|
DigiKey Part Number | 399-18912-ND |
Manufacturer | |
Manufacturer Product Number | SBC3-471-491 |
Description | FIXED IND 470UH 490MA 1.02 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 490 mA 1.02Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC3-471-491 Models |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.02Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.68500 | €6.85 |
| 25 | €0.63320 | €15.83 |
| 50 | €0.59720 | €29.86 |
| 100 | €0.56290 | €56.29 |
| 300 | €0.51277 | €153.83 |
| 500 | €0.49104 | €245.52 |
| 1.000 | €0.46303 | €463.03 |
| 2.500 | €0.42848 | €1,071.20 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

