
R82IC2470DQ60J | |
|---|---|
DigiKey Part Number | 399-R82IC2470DQ60JCT-ND - Cut Tape (CT) 399-R82IC2470DQ60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2470DQ60J |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2470DQ60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 140V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.16180 | €8.09 |
| 100 | €0.14460 | €14.46 |
| 500 | €0.11532 | €57.66 |
| 1.000 | €0.10629 | €106.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09677 | €241.92 |
| 5.000 | €0.09104 | €455.20 |
| 7.500 | €0.08817 | €661.27 |
| 12.500 | €0.08498 | €1,062.25 |
| 17.500 | €0.08312 | €1,454.60 |
| 25.000 | €0.08133 | €2,033.25 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

