
R82EC2470SH60J | |
|---|---|
DigiKey Part Number | 399-R82EC2470SH60JCT-ND - Cut Tape (CT) 399-R82EC2470SH60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2470SH60J |
Description | CAP FILM 0.047UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15400 | €1.54 |
| 50 | €0.11200 | €5.60 |
| 100 | €0.09920 | €9.92 |
| 500 | €0.07760 | €38.80 |
| 1.000 | €0.07095 | €70.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.06178 | €216.23 |
| 7.000 | €0.05793 | €405.51 |
| 10.500 | €0.05601 | €588.11 |
| 17.500 | €0.05388 | €942.90 |
| 24.500 | €0.05263 | €1,289.44 |
| 35.000 | €0.05143 | €1,800.05 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

