0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2220DQ50K

DigiKey Part Number
399-19329-1-ND - Cut Tape (CT)
399-19329-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2220DQ50K
Description
CAP FILM 0.022UF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2220DQ50K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16200€1.62
50€0.11860€5.93
100€0.10520€10.52
500€0.08260€41.30
1.000€0.07561€75.61
Tape & Box (TB)
QuantityUnit PriceExt Price
3.500€0.06599€230.96
7.000€0.06195€433.65
10.500€0.05993€629.26
17.500€0.05769€1,009.57
24.500€0.05638€1,381.31
35.000€0.05513€1,929.55
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32400