Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC2100JE50J | |
|---|---|
DigiKey Part Number | 399-R82EC2100JE50J-ND |
Manufacturer | |
Manufacturer Product Number | R82EC2100JE50J |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2100JE50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC2100AA50J | KEMET | 9.231 | 399-5872-ND | €0.22000 | Parametric Equivalent |
| R82EC2100CK50J | KEMET | 3.626 | 399-R82EC2100CK50JCT-ND | €0.25000 | Parametric Equivalent |
| R82EC2100DQ50J | KEMET | 15.204 | 399-5450-1-ND | €0.25000 | Parametric Equivalent |
| R82EC2100SH50J | KEMET | 36.476 | 399-R82EC2100SH50JCT-ND | €0.25000 | Parametric Equivalent |
| R82EC2100Z350J | KEMET | 6.352 | 399-11522-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07566 | €226.98 |
| Unit Price without VAT: | €0.07566 |
|---|---|
| Unit Price with VAT: | €0.09079 |






