Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R79MC2470Z340J | |
|---|---|
DigiKey Part Number | 399-12632-ND |
Manufacturer | |
Manufacturer Product Number | R79MC2470Z340J |
Description | CAP FILM 0.047UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79MC2470Z340J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.516" (13.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426MJ5470JR05 | KEMET | 0 | 399-PHE426MJ5470JR05-ND | €0.20207 | Parametric Equivalent |
| PHE426MJ5470JR17T0 | KEMET | 0 | 399-PHE426MJ5470JR17T0TR-ND | €0.29113 | Parametric Equivalent |
| R79MC2470AA40J | KEMET | 0 | 399-R79MC2470AA40J-ND | €0.27469 | Parametric Equivalent |
| R79MC2470CK40J | KEMET | 3.232 | 399-R79MC2470CK40JCT-ND | €0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.53600 | €5.36 |
| 50 | €0.41640 | €20.82 |
| 100 | €0.37960 | €37.96 |
| 750 | €0.30565 | €229.24 |
| 1.500 | €0.28848 | €432.72 |
| 3.000 | €0.27435 | €823.05 |
| 5.250 | €0.26479 | €1,390.15 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.00800 |



