Parametric Equivalent
Parametric Equivalent

R76TR31504040K | |
|---|---|
DigiKey Part Number | 399-R76TR31504040K-ND |
Manufacturer | |
Manufacturer Product Number | R76TR31504040K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR31504040K Models |
Category | ESR (Equivalent Series Resistance) 21 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.988" (25.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TR3150SE40K | KEMET | 0 | 399-R76TR3150SE40K-ND | €1.26952 | Parametric Equivalent |
| MKP1T031506D00KSSD | WIMA | 1.575 | 1928-1457-ND | €2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | €1.43396 | €412.98 |
| Unit Price without VAT: | €1.43396 |
|---|---|
| Unit Price with VAT: | €1.72075 |



