5600 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QF156050H3J

DigiKey Part Number
399-R76QF156050H3J-ND
Manufacturer
Manufacturer Product Number
R76QF156050H3J
Description
CAP FILM 5600PF 5% 1KVDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QF156050H3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
600V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
341 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.025 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.37300€3.73
50€0.28460€14.23
100€0.25720€25.72
500€0.21114€105.57
1.200€0.19359€232.31
3.600€0.17690€636.84
6.000€0.17072€1,024.32
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800

Other Suppliers on DigiKey

1.025In Stock
Ships from WEC