
R75UI227050H3J | |
|---|---|
DigiKey Part Number | 399-R75UI227050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75UI227050H3J |
Description | CAP FILM 0.027UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UI227050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 29.5 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.63400 | €6.34 |
| 50 | €0.49680 | €24.84 |
| 350 | €0.39634 | €138.72 |
| 700 | €0.37193 | €260.35 |
| 1.050 | €0.35970 | €377.69 |
| 2.800 | €0.33530 | €938.84 |
| 5.250 | €0.32285 | €1,694.96 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.17600 |

