
R75UI1150DQ40J | |
|---|---|
DigiKey Part Number | 399-17931-1-ND - Cut Tape (CT) 399-17931-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75UI1150DQ40J |
Description | CAP FILM 1500PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UI1150DQ40J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.48200 | €4.82 |
| 50 | €0.37200 | €18.60 |
| 100 | €0.33840 | €33.84 |
| 500 | €0.28146 | €140.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.26384 | €263.84 |
| 2.000 | €0.24935 | €498.70 |
| 3.000 | €0.24209 | €726.27 |
| 5.000 | €0.23405 | €1,170.25 |
| 7.000 | €0.22935 | €1,605.45 |
| 10.000 | €0.22482 | €2,248.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

