
R75UI112050H4J | |
|---|---|
DigiKey Part Number | 399-R75UI112050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75UI112050H4J |
Description | CAP FILM 1200PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UI112050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 663.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35200 | €3.52 |
| 50 | €0.26740 | €13.37 |
| 100 | €0.24140 | €24.14 |
| 500 | €0.19754 | €98.77 |
| 1.500 | €0.17721 | €265.81 |
| 3.000 | €0.16727 | €501.81 |
| 6.000 | €0.15908 | €954.48 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

