
R75PW4470AA30K | |
|---|---|
DigiKey Part Number | 399-R75PW4470AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R75PW4470AA30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PW4470AA30K Models |
Category | ESR (Equivalent Series Resistance) 5.1 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.579" (40.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.11000 | €5.11 |
| 10 | €3.73400 | €37.34 |
| 50 | €3.18640 | €159.32 |
| 126 | €2.96778 | €373.94 |
| 504 | €2.72972 | €1,375.78 |
| 1.008 | €2.64121 | €2,662.34 |
| 2.520 | €2.54769 | €6,420.18 |
| Unit Price without VAT: | €5.11000 |
|---|---|
| Unit Price with VAT: | €6.13200 |

