Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II3120DQ30K | |
|---|---|
DigiKey Part Number | 399-R75II3120DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75II3120DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II3120DQ30K Models |
Category | ESR (Equivalent Series Resistance) 13.3 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75II31204030K | KEMET | 0 | 399-R75II31204030K-ND | €0.31534 | Parametric Equivalent |
| R75II31205030K | KEMET | 0 | 399-R75II31205030K-ND | €0.31534 | Parametric Equivalent |
| R75II3120AA30K | KEMET | 0 | 399-R75II3120AA30K-ND | €0.29466 | Parametric Equivalent |
| R75II3120CK30K | KEMET | 0 | 399-R75II3120CK30KTR-ND | €0.33051 | Parametric Equivalent |
| R75II3120JE30K | KEMET | 0 | 399-R75II3120JE30K-ND | €0.29466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.34579 | €276.63 |
| Unit Price without VAT: | €0.34579 |
|---|---|
| Unit Price with VAT: | €0.41495 |







