Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R74LF2150AA00J | |
|---|---|
DigiKey Part Number | 399-R74LF2150AA00J-ND |
Manufacturer | |
Manufacturer Product Number | R74LF2150AA00J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 42 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PF2150AA30J | KEMET | 0 | 399-R75PF2150AA30J-ND | €0.18516 | Parametric Equivalent |
| R75PF2150KF30J | KEMET | 0 | 399-R75PF2150KF30JTB-ND | €0.25789 | Parametric Equivalent |
| R76PF21505050J | KEMET | 0 | 399-R76PF21505050J-ND | €0.15100 | Parametric Equivalent |
| B32641H6153J000 | TDK | 3.891 | 495-B32641H6153J000-ND | €0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | €0.18211 | €236.74 |
| Unit Price without VAT: | €0.18211 |
|---|---|
| Unit Price with VAT: | €0.21853 |





