Parametric Equivalent
Parametric Equivalent

R73TR24704000K | |
|---|---|
DigiKey Part Number | 399-R73TR24704000K-ND |
Manufacturer | |
Manufacturer Product Number | R73TR24704000K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 450V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73TR24704000K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73TR24705000K | KEMET | 0 | 399-R73TR24705000K-ND | €0.88837 | Parametric Equivalent |
| R73TR2470SE00K | KEMET | 2.393 | 399-R73TR2470SE00K-ND | €2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | €0.91608 | €263.83 |
| Unit Price without VAT: | €0.91608 |
|---|---|
| Unit Price with VAT: | €1.09930 |



