Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R71VI3470DQ20K | |
|---|---|
DigiKey Part Number | 399-R71VI3470DQ20KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R71VI3470DQ20K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71VI3470DQ20K Models |
Category | ESR (Equivalent Series Resistance) 119 mOhms |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 520V | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71VI34704020K | KEMET | 41 | 399-12523-ND | €1.17000 | Parametric Equivalent |
| R71VI3470AA20K | KEMET | 719 | 399-R71VI3470AA20K-ND | €1.13000 | Parametric Equivalent |
| R71VI3470JH20K | KEMET | 0 | 399-R71VI3470JH20K-ND | €0.44217 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | €0.48784 | €273.19 |
| Unit Price without VAT: | €0.48784 |
|---|---|
| Unit Price with VAT: | €0.58541 |



