0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66ID3100DQ7AJ

DigiKey Part Number
399-R66ID3100DQ7AJCT-ND - Cut Tape (CT)
399-R66ID3100DQ7AJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R66ID3100DQ7AJ
Description
CAP FILM METAL RAD POLYESTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66ID3100DQ7AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.50800€5.08
50€0.39400€19.70
100€0.35870€35.87
500€0.29918€149.59
1.000€0.28076€280.76
Tape & Box (TB)
QuantityUnit PriceExt Price
2.100€0.26464€555.74
4.200€0.25233€1,059.79
6.300€0.24616€1,550.81
10.500€0.23933€2,512.96
14.700€0.23533€3,459.35
21.000€0.23148€4,861.08
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96000