Parametric Equivalent
Parametric Equivalent

R60IR42204030K | |
|---|---|
DigiKey Part Number | 399-R60IR42204030K-ND |
Manufacturer | |
Manufacturer Product Number | R60IR42204030K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60IR42204030K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60IR4220CK30K | KEMET | 0 | 399-R60IR4220CK30KTR-ND | €1.03247 | Parametric Equivalent |
| R60IR4220JE30K | KEMET | 0 | 399-R60IR4220JE30K-ND | €0.86618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | €1.02245 | €417.16 |
| Unit Price without VAT: | €1.02245 |
|---|---|
| Unit Price with VAT: | €1.22694 |


