
R586N322050T0K | |
|---|---|
DigiKey Part Number | 399-R586N322050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586N322050T0K |
Description | CAP FILM 600VAC(X1) 0.22 UF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.799" (20.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200, X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.07000 | €2.07 |
| 10 | €1.42100 | €14.21 |
| 50 | €1.16000 | €58.00 |
| 250 | €0.99440 | €248.60 |
| 500 | €0.94318 | €471.59 |
| 1.000 | €0.90100 | €901.00 |
| 2.500 | €0.85646 | €2,141.15 |
| 5.000 | €0.82960 | €4,148.00 |
| Unit Price without VAT: | €2.07000 |
|---|---|
| Unit Price with VAT: | €2.48400 |

