
R474N322050A1V057 | |
|---|---|
DigiKey Part Number | 399-R474N322050A1V057-ND |
Manufacturer | |
Manufacturer Product Number | R474N322050A1V057 |
Description | CAP FILM 0.22UF 1KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474N322050A1V057 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Packaging Bulk | Height - Seated (Max) 0.791" (20.10mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32778 | €163.89 |
| Unit Price without VAT: | €0.32778 |
|---|---|
| Unit Price with VAT: | €0.39334 |

