
R474N315050A1KV057 | |
|---|---|
DigiKey Part Number | 399-R474N315050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474N315050A1KV057 |
Description | CAP FILM 0.15UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474N315050A1KV057 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474N315050A1K | KEMET | 5.608 | 399-12724-ND | €1.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.60900 | €6.09 |
| 50 | €0.47620 | €23.81 |
| 300 | €0.38480 | €115.44 |
| 600 | €0.36017 | €216.10 |
| 1.200 | €0.33986 | €407.83 |
| 2.700 | €0.32063 | €865.70 |
| 5.100 | €0.30833 | €1,572.48 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

