
R46KR447000M1K | |
|---|---|
DigiKey Part Number | R46KR447000M1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KR447000M1K |
Description | CAP FILM 4.7UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR447000M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.461" (37.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R447050M1K | KEMET | 112 | 399-12805-ND | €3.71000 | Parametric Equivalent |
| R46KR447050M1K | KEMET | 66 | 399-17031-ND | €3.61000 | Parametric Equivalent |
| B32924D3475K000 | TDK | 2.908 | 495-7397-ND | €2.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €2.57300 | €25.73 |
| 50 | €2.16060 | €108.03 |
| 168 | €1.95250 | €328.02 |
| 504 | €1.81623 | €915.38 |
| 1.008 | €1.74950 | €1,763.50 |
| 2.520 | €1.67902 | €4,231.13 |
| 5.040 | €1.63649 | €8,247.91 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.33200 |

