R46KI347045M1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.31989
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.40647
Datasheet

Parametric Equivalent


KEMET
In Stock: 27
Unit Price: €0.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.38212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.36971
Datasheet

Parametric Equivalent


KEMET
In Stock: 830
Unit Price: €0.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 433
Unit Price: €0.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.45542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.454
Unit Price: €0.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.41720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.44510
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.40381
Datasheet
New at DigiKey
Image for R46KI347045M1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI347045M1K

DigiKey Part Number
399-R46KI347045M1K-ND
Manufacturer
Manufacturer Product Number
R46KI347045M1K
Description
0,47 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.752" (19.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I347000M1KKEMET0R463I347000M1K-ND€0.87000Parametric Equivalent
R463I347040M1KKEMET0399-R463I347040M1K-ND€0.31989Parametric Equivalent
R463I347045M1KKEMET0399-R463I347045M1K-ND€0.40647Parametric Equivalent
R463I347050M1KKEMET27399-12687-ND€0.87000Parametric Equivalent
R463I3470CKM1KKEMET0399-R463I3470CKM1KTR-ND€0.38212Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
350€0.44560€155.96
Manufacturers Standard Package
Unit Price without VAT:€0.44560
Unit Price with VAT:€0.53472