R46KF3150DQP0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.22214
Datasheet

Parametric Equivalent


KEMET
In Stock: 155
Unit Price: €0.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 293
Unit Price: €0.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.24697
Datasheet

Parametric Equivalent


KEMET
In Stock: 593
Unit Price: €0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.235
Unit Price: €0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.23235
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.120
Unit Price: €0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.27495
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.23354
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.919
Unit Price: €0.71000
Datasheet
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF3150DQP0M

DigiKey Part Number
399-R46KF3150DQP0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KF3150DQP0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF3150DQP0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AP154M310AKEMET0399-F861AP154M310A-ND€0.22214Parametric Equivalent
F861AP154M310CKEMET155399-F861AP154M310C-ND€0.69000Parametric Equivalent
F861AP154M310LKEMET293399-F861AP154M310LCT-ND€0.72000Parametric Equivalent
F861AP154M310RKEMET0399-F861AP154M310RTB-ND€0.24697Parametric Equivalent
R46KF315000P0MKEMET593399-R46KF315000P0M-ND€0.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
680€0.28653€194.84
Manufacturers Standard Package
Unit Price without VAT:€0.28653
Unit Price with VAT:€0.34384