Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463R3680CKM1M | |
|---|---|
DigiKey Part Number | 399-R463R3680CKM1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R463R3680CKM1M |
Description | 3600UF 310V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861FB684M310Z | KEMET | 0 | 399-F861FB684M310Z-ND | €1.52757 | Parametric Equivalent |
| R463R368000M1M | KEMET | 0 | 399-R463R368000M1M-ND | €0.46793 | Parametric Equivalent |
| R463R368040M1M | KEMET | 724 | 399-18735-ND | €1.22000 | Parametric Equivalent |
| R463R368050M1M | KEMET | 0 | 399-R463R368050M1M-ND | €0.49551 | Parametric Equivalent |
| R463R3680JHM1M | KEMET | 0 | 399-R463R3680JHM1M-ND | €0.41097 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | €0.51999 | €701.99 |
| Unit Price without VAT: | €0.51999 |
|---|---|
| Unit Price with VAT: | €0.62399 |




