Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I322050L2K | |
|---|---|
DigiKey Part Number | 399-12681-ND |
Manufacturer | |
Manufacturer Product Number | R463I322050L2K |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I322050L2K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.496" (12.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BT224K310A | KEMET | 0 | 399-F861BT224K310A-ND | €0.34246 | Parametric Equivalent |
| F861BT224K310C | KEMET | 0 | 399-F861BT224K310C-ND | €0.31840 | Parametric Equivalent |
| F861BT224K310L | KEMET | 0 | 399-F861BT224K310LTR-ND | €0.35872 | Parametric Equivalent |
| F861BT224K310R | KEMET | 0 | 399-F861BT224K310RTB-ND | €0.34277 | Parametric Equivalent |
| F861BT224K310Z | KEMET | 0 | 399-F861BT224K310Z-ND | €0.34715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54700 | €5.47 |
| 50 | €0.42560 | €21.28 |
| 100 | €0.38810 | €38.81 |
| 520 | €0.32365 | €168.30 |
| 1.040 | €0.30430 | €316.47 |
| 2.600 | €0.28387 | €738.06 |
| 5.200 | €0.27155 | €1,412.06 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |








