Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413N2680CK00M | |
|---|---|
DigiKey Part Number | 399-R413N2680CK00MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R413N2680CK00M |
Description | CAP FILM 0.068UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N2680CK00M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413N26800000M | KEMET | 0 | 399-R413N26800000M-ND | €1.11000 | Parametric Equivalent |
| R413N26804000M | KEMET | 0 | 399-R413N26804000M-ND | €0.44558 | Parametric Equivalent |
| R413N26805000M | KEMET | 0 | 399-R413N26805000M-ND | €0.43228 | Parametric Equivalent |
| R413N2680DQ00M | KEMET | 0 | 399-R413N2680DQ00MTB-ND | €0.52911 | Parametric Equivalent |
| R413N2680JB00M | KEMET | 0 | 399-R413N2680JB00M-ND | €0.43570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €0.50878 | €279.83 |
| Unit Price without VAT: | €0.50878 |
|---|---|
| Unit Price with VAT: | €0.61054 |







