Parametric Equivalent

R413N268000M1M | |
|---|---|
DigiKey Part Number | 399-13442-ND |
Manufacturer | |
Manufacturer Product Number | R413N268000M1M |
Description | CAP FILM 0.068UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N268000M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413N268040M1M | KEMET | 1.000 | 399-12672-ND | €0.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.51200 | €5.12 |
| 50 | €0.39640 | €19.82 |
| 100 | €0.36100 | €36.10 |
| 805 | €0.28804 | €231.87 |
| 1.610 | €0.27185 | €437.68 |
| 3.220 | €0.25852 | €832.43 |
| 5.635 | €0.24950 | €1,405.93 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |



