Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I247050M1M | |
|---|---|
DigiKey Part Number | 399-19833-ND |
Manufacturer | |
Manufacturer Product Number | R413I247050M1M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I247050M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I24700000M | KEMET | 0 | 399-R413I24700000M-ND | €0.40135 | Parametric Equivalent |
| R413I247000M1M | KEMET | 1.911 | 399-13441-ND | €1.05000 | Parametric Equivalent |
| R413I24704000M | KEMET | 535 | 399-R413I24704000M-ND | €1.10000 | Parametric Equivalent |
| R413I247040M1M | KEMET | 304 | 399-12670-ND | €1.05000 | Parametric Equivalent |
| R413I24705000M | KEMET | 0 | 399-R413I24705000M-ND | €0.41548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.67700 | €6.77 |
| 50 | €0.53200 | €26.60 |
| 100 | €0.48750 | €48.75 |
| 500 | €0.41222 | €206.11 |
| 1.000 | €0.38893 | €388.93 |
| 2.500 | €0.36435 | €910.88 |
| 5.000 | €0.34953 | €1,747.65 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |




