PHE426HJ5220JR17T0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 952
Unit Price: €0.43000
Datasheet
0.022 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426HJ5220JR17T0

DigiKey Part Number
PHE426HJ5220JR17T0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PHE426HJ5220JR17T0
Description
CAP FILM 0.022UF 5% 250VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426HJ5220JR17T0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
250V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R79IC2220Z345JKEMET952399-12626-ND€0.43000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.18557€371.14
Manufacturers Standard Package
Unit Price without VAT:€0.18557
Unit Price with VAT:€0.22268