PEH532YDG3470M2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 988
Unit Price: €14.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 713
Unit Price: €16.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €8.76419
Datasheet

Parametric Equivalent


TDK
In Stock: 1.853
Unit Price: €23.15000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 23
Unit Price: €11.83000
Datasheet

Parametric Equivalent


TDK
In Stock: 238
Unit Price: €8.75000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €6.04671
Datasheet

Parametric Equivalent


TDK
In Stock: 267
Unit Price: €12.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: €7.12796
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: €21.32000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: €17.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 342
Unit Price: €13.27000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €10.37338
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH532YDG3470M2S

DigiKey Part Number
399-PEH532YDG3470M2S-ND
Manufacturer
Manufacturer Product Number
PEH532YDG3470M2S
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PEH532YDG3470M2S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.9 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
5.2 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
200mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH532YDG3470M2KEMET988399-PEH532YDG3470M2-ND€14.75000Parametric Equivalent
PEH534YDG3470M2KEMET713399-5684-ND€16.39000Parametric Equivalent
PEH534YDG3470M2SKEMET0399-PEH534YDG3470M2S-ND€8.76419Parametric Equivalent
B43504A5477M000TDK1.853495-4253-ND€23.15000Parametric Equivalent
B43504A5477M007TDK0495-B43504A5477M007-ND€0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.000€7.74652€7,746.52
Unit Price without VAT:€7.74652
Unit Price with VAT:€9.29582