Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
PEH532VBD3150M2 | |
|---|---|
DigiKey Part Number | 399-PEH532VBD3150M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532VBD3150M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 740mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532VBD3150M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 800 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 740mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532YBD3150M2 | KEMET | 0 | 399-PEH532YBD3150M2-ND | €3.09755 | Parametric Equivalent |
| PEH534VBD3150M2 | KEMET | 0 | 399-PEH534VBD3150M2-ND | €2.83568 | Parametric Equivalent |
| MAL225967151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225967151E3-ND | €4.42330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.60887 | €2,608.87 |
| Unit Price without VAT: | €2.60887 |
|---|---|
| Unit Price with VAT: | €3.13064 |




