
PEH200YX460BQU2 | |
|---|---|
DigiKey Part Number | 399-PEH200YX460BQU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200YX460BQU2 |
Description | CAP ALUM 6000UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Lead Spacing 1.260" (32.00mm) |
Packaging Box | Size / Dimension 3.016" Dia (76.60mm) |
Part Status Active | Height - Seated (Max) 8.701" (221.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +30% | Package / Case Radial, Can - Screw Terminals |
Voltage - Rated 450 V | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €170.14000 | €170.14 |
| 12 | €141.41667 | €1,697.00 |
| 54 | €135.76278 | €7,331.19 |
| Unit Price without VAT: | €170.14000 |
|---|---|
| Unit Price with VAT: | €204.16800 |

