Parametric Equivalent

PEH200VZ5100MB2 | |
|---|---|
DigiKey Part Number | 399-PEH200VZ5100MB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200VZ5100MB2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 29000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200VZ5100MB2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.7 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 64 A @ 10 kHz |
Part Status Active | Lead Spacing 1.260" (32.00mm) |
Capacitance | Size / Dimension 3.606" Dia (91.60mm) |
Tolerance ±20% | Height - Seated (Max) 8.701" (221.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 29000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200VZ5100MU2 | KEMET | 0 | 399-PEH200VZ5100MU2-ND | €202.75563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | €202.75563 | €19,464.54 |
| Unit Price without VAT: | €202.75563 |
|---|---|
| Unit Price with VAT: | €243.30676 |


