PEH200VV447AMU2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €101.17083
Datasheet
4.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 19000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH200VV447AMU2

DigiKey Part Number
399-PEH200VV447AMU2-ND
Manufacturer
Manufacturer Product Number
PEH200VV447AMU2
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 19000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
PEH200VV447AMU2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15.6 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
42.5 A @ 10 kHz
Part Status
Active
Lead Spacing
1.260" (32.00mm)
Capacitance
Size / Dimension
3.016" Dia (76.60mm)
Tolerance
±20%
Height - Seated (Max)
5.787" (147.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
19000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH200VV447AMB2KEMET0399-PEH200VV447AMB2-ND€101.17083Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
96€101.17083€9,712.40
Unit Price without VAT:€101.17083
Unit Price with VAT:€121.40500