Parametric Equivalent

PEH169GO5680QU2 | |
|---|---|
DigiKey Part Number | 399-PEH169GO5680QU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169GO5680QU2 |
Description | CAP ALUM SCREW TERM 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169GO5680QU2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 14.4 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 36.2 A @ 10 kHz |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance -10%, +30% | Size / Dimension 2.622" Dia (66.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH169GO5680QB2 | KEMET | 0 | 399-PEH169GO5680QB2-ND | €17.35302 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | €17.23656 | €1,654.71 |
| Unit Price without VAT: | €17.23656 |
|---|---|
| Unit Price with VAT: | €20.68387 |


