
PEG124VB1220QT1 | |
|---|---|
DigiKey Part Number | 399-PEG124VB1220QT1-ND |
Manufacturer | |
Manufacturer Product Number | PEG124VB1220QT1 |
Description | CAP ALUM 2.2UF 400V AXIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 25Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124VB1220QT1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 42 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 5 kHz |
Capacitance | Size / Dimension 0.394" Dia x 1.142" L (10.00mm x 29.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 400 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 25Ohm @ 100Hz | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.31149 | €3,311.49 |
| Unit Price without VAT: | €3.31149 |
|---|---|
| Unit Price with VAT: | €3.97379 |

