
PEG124GB3220QT1 | |
|---|---|
DigiKey Part Number | 399-PEG124GB3220QT1-ND |
Manufacturer | |
Manufacturer Product Number | PEG124GB3220QT1 |
Description | CAP ALUM 220UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 800mOhm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124GB3220QT1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 315 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 5 kHz |
Capacitance | Size / Dimension 0.394" Dia x 1.142" L (10.00mm x 29.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 16 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 800mOhm @ 100Hz | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.29529 | €2,295.29 |
| Unit Price without VAT: | €2.29529 |
|---|---|
| Unit Price with VAT: | €2.75435 |

