
P295BJ152M500C | |
|---|---|
DigiKey Part Number | 399-P295BJ152M500C-ND |
Manufacturer | |
Manufacturer Product Number | P295BJ152M500C |
Description | CAP FILM RAD SAFETY EMI Y1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 500V 1500V (1.5kV) Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P295BJ152M500C Models |
Category | Operating Temperature -40°C ~ 115°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y1 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €0.68275 | €1,638.60 |
| Unit Price without VAT: | €0.68275 |
|---|---|
| Unit Price with VAT: | €0.81930 |

