
OHD5R-55B | |
|---|---|
DigiKey Part Number | 399-20065-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-55B |
Description | THERMOSTAT 55DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 131°F (55°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-55B Models |
Category | Current Rating - DC 0.1A (30V) |
Manufacturer KEMET | Tolerance ±9°F (±5°C) |
Series | Switching Cycles 100K |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Mounting Type Through Hole |
Circuit SPST-NC | Package / Case Module |
Switching Temperature 131°F (55°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.09000 | €6.09 |
| 5 | €5.48800 | €27.44 |
| 10 | €5.26500 | €52.65 |
| 25 | €4.99760 | €124.94 |
| 50 | €4.81540 | €240.77 |
| 100 | €4.64810 | €464.81 |
| 500 | €4.31130 | €2,155.65 |
| 1.000 | €4.18580 | €4,185.80 |
| Unit Price without VAT: | €6.09000 |
|---|---|
| Unit Price with VAT: | €7.30800 |

