Thermostat 203°F (95°C) SPST-NC Axial PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 203°F (95°C) SPST-NC Axial PC Pins
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-95B

DigiKey Part Number
399-12156-ND
Manufacturer
Manufacturer Product Number
OHD1-95B
Description
THERMOSTAT 95DEG C SPST-NC AXIAL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 203°F (95°C) SPST-NC Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-95B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switching Temperature
203°F (95°C)
Reset Temperature
-
Current Rating - AC
0.3A (110V)
Current Rating - DC
0.3A (110V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.84000€4.84
5€4.35400€21.77
10€4.17100€41.71
25€3.95400€98.85
60€3.76833€226.10
120€3.63508€436.21
540€3.38293€1,826.78
1.020€3.28973€3,355.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.84000
Unit Price with VAT:€5.80800