Thermostat 194°F (90°C) SPST-NO Axial PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 194°F (90°C) SPST-NO Axial PC Pins
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-90M

DigiKey Part Number
399-12155-ND
Manufacturer
Manufacturer Product Number
OHD1-90M
Description
THERMOSTAT 90DEG C SPST-NO AXIAL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 194°F (90°C) SPST-NO Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-90M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
194°F (90°C)
Reset Temperature
-
Current Rating - AC
0.3A (110V)
Current Rating - DC
0.3A (110V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.26000€5.26
5€4.73600€23.68
10€4.53800€45.38
25€4.30440€107.61
60€4.10433€246.26
120€3.96092€475.31
540€3.68920€1,992.17
1.020€3.58881€3,660.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.26000
Unit Price with VAT:€6.31200