


OHD1-65M | |
|---|---|
DigiKey Part Number | 399-12145-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-65M |
Description | THERMOSTAT 65DEG C SPST-NO AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 149°F (65°C) SPST-NO Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-65M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 149°F (65°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.33000 | €5.33 |
| 5 | €4.79600 | €23.98 |
| 10 | €4.59600 | €45.96 |
| 25 | €4.35840 | €108.96 |
| 60 | €4.15600 | €249.36 |
| 120 | €4.01075 | €481.29 |
| 540 | €3.73567 | €2,017.26 |
| 1.020 | €3.63399 | €3,706.67 |
| Unit Price without VAT: | €5.33000 |
|---|---|
| Unit Price with VAT: | €6.39600 |

