Thermostat 257°F (125°C) SPST-NO Axial PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OHD1-125M

DigiKey Part Number
399-20050-ND
Manufacturer
Manufacturer Product Number
OHD1-125M
Description
THERMOSTAT 125DEG C SPST-NO AXL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 257°F (125°C) SPST-NO Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-125M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
0.3A (100V)
Manufacturer
KEMET
Current Rating - DC
0.3A (100V)
Series
Tolerance
±9°F (±5°C)
Packaging
Bulk
Switching Cycles
100K
Part Status
Active
Termination Style
PC Pins
Circuit
SPST-NO
Mounting Type
Through Hole
Switching Temperature
257°F (125°C)
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.06000€5.06
5€4.55200€22.76
10€4.36400€43.64
25€4.13880€103.47
60€3.94650€236.79
Manufacturers Standard Package
Unit Price without VAT:€5.06000
Unit Price with VAT:€6.07200