


OHD1-105B | |
|---|---|
DigiKey Part Number | 399-12124-ND |
Manufacturer | |
Manufacturer Product Number | OHD1-105B |
Description | THERMOSTAT 105DEG C SPST-NC AXL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 221°F (105°C) SPST-NC Axial PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD1-105B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 221°F (105°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (110V) | |
Current Rating - DC | 0.3A (110V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.84000 | €4.84 |
| 5 | €4.35400 | €21.77 |
| 10 | €4.17100 | €41.71 |
| 25 | €3.95400 | €98.85 |
| 60 | €3.76833 | €226.10 |
| 120 | €3.63508 | €436.21 |
| 540 | €3.38293 | €1,826.78 |
| 1.020 | €3.28973 | €3,355.52 |
| Unit Price without VAT: | €4.84000 |
|---|---|
| Unit Price with VAT: | €5.80800 |

